STH400N4F6-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.083
Unit Price: 6,29000 €
Datasheet
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH400N4F6-2

DigiKey Part Number
497-14536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH400N4F6-2
Description
MOSFET N-CH 40V 180A H2PAK-2
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
404 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
20500 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
H2PAK-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.15mOhm @ 60A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STH410N4F7-2AGSTMicroelectronics1.083497-16421-1-ND6,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes