N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Motor Control in Electric Vehicles

STH290N4F6-2AG

DigiKey Part Number
497-16509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH290N4F6-2AG
Description
MOSFET N-CH 40V 180A H2PAK-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH290N4F6-2AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7380 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
H2PAK-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13948 €1.139,48 €
Manufacturers Standard Package
Unit Price without VAT:1,13948 €
Unit Price with VAT:1,35598 €