N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH275N8F7-6AG

DigiKey Part Number
497-15474-2-ND - Tape & Reel (TR)
497-15474-1-ND - Cut Tape (CT)
497-15474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH275N8F7-6AG
Description
MOSFET N-CH 80V 180A H2PAK-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
STH275N8F7-6AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
193 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
315W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
H2PAK-6
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.1mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,93000 €4,93 €
103,28400 €32,84 €
1002,35170 €235,17 €
5002,12188 €1.060,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,82641 €1.826,41 €
2.0001,73356 €3.467,12 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €