
STH245N75F3-6 | |
|---|---|
DigiKey Part Number | 497-15470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH245N75F3-6 |
Description | MOSFET N-CH 75V 180A H2PAK-6 |
Customer Reference | |
Detailed Description | N-Channel 75 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6 |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package H2PAK-6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |

