Parametric Equivalent
Similar

STH185N10F3-2 | |
|---|---|
DigiKey Part Number | 497-15311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH185N10F3-2 |
Description | MOSFET N-CH 100V 180A H2PAK-2 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 114.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6665 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 315W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package H2PAK-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STH180N10F3-2 | STMicroelectronics | 120 | 497-11216-1-ND | 4,84000 € | Parametric Equivalent |
| PSMN5R0-80BS,118 | Nexperia USA Inc. | 4.212 | 1727-PSMN5R0-80BS,118CT-ND | 3,33000 € | Similar |



