Similar
Similar
Similar



STH175N4F6-2AG | |
|---|---|
DigiKey Part Number | 497-15467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH175N4F6-2AG |
Description | MOSFET N-CH 40V 120A H2PAK-2 |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount H2PAK-2 |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7735 pF @ 20 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package H2PAK-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA300N04T2 | IXYS | 0 | IXTA300N04T2-ND | 3,33927 € | Similar |
| IXTA300N04T2-7 | IXYS | 300 | 238-IXTA300N04T2-7-ND | 6,89000 € | Similar |
| NP100N04PUK-E1-AY | Renesas Electronics Corporation | 2.400 | 559-NP100N04PUK-E1-AYCT-ND | 2,89000 € | Similar |




