
STH160N4LF6-2 | |
|---|---|
DigiKey Part Number | 497-15466-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH160N4LF6-2 |
Description | MOSFET N-CH 40V 120A H2PAK-2 |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH160N4LF6-2 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 181 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8130 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package H2PAK-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N04S402ATMA1 | Infineon Technologies | 1.559 | IPB120N04S402ATMA1CT-ND | 3,49000 € | Similar |
| IXTA300N04T2-7 | IXYS | 298 | 238-IXTA300N04T2-7-ND | 6,95000 € | Similar |
| SQM120N04-1M9_GE3 | Vishay Siliconix | 0 | SQM120N04-1M9_GE3-ND | 1,59638 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57078 € | 570,78 € |
| Unit Price without VAT: | 0,57078 € |
|---|---|
| Unit Price with VAT: | 0,67923 € |

