
STH15NB50FI | |
|---|---|
DigiKey Part Number | 497-2783-5-ND |
Manufacturer | |
Manufacturer Product Number | STH15NB50FI |
Description | MOSFET N-CH 500V 10.5A ISOWAT218 |
Customer Reference | |
Detailed Description | N-Channel 500 V 10.5A (Tc) 80W (Tc) Through Hole ISOWATT-218 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOWATT-218 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 7.5A, 10V |

