
STGYA75H120DF2 | |
|---|---|
DigiKey Part Number | 497-STGYA75H120DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGYA75H120DF2 |
Description | IGBT TRENCH FS 1200V 150A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 150 A 750 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGYA75H120DF2 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 313 nC |
Packaging Tube | Td (on/off) @ 25°C 61ns/366ns |
Part Status Active | Test Condition 600V, 75A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 356 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 75A | Supplier Device Package TO-247 |
Power - Max 750 W | Base Product Number |
Switching Energy 4.3mJ (on), 3.9mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 30 | 4,76100 € | 142,83 € |
| 120 | 4,02383 € | 482,86 € |
| 510 | 3,48382 € | 1.776,75 € |
| 1.020 | 3,41043 € | 3.478,64 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

