IGBT Trench Field Stop 1200 V 100 A 535 W Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 100 A 535 W Through Hole MAX247™
MAX247

STGYA50M120DF3

DigiKey Part Number
497-STGYA50M120DF3-ND
Manufacturer
Manufacturer Product Number
STGYA50M120DF3
Description
IGBT TRENCH FS 1200V 100A MAX247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 100 A 535 W Through Hole MAX247™
Datasheet
 Datasheet
EDA/CAD Models
STGYA50M120DF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
194 nC
Packaging
Tube
Td (on/off) @ 25°C
38ns/258ns
Part Status
Active
Test Condition
600V, 50A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
325 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
100 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 50A
Supplier Device Package
MAX247™
Power - Max
535 W
Base Product Number
Switching Energy
2mJ (on), 3.2mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,63000 €7,63 €
304,44867 €133,46 €
1203,74942 €449,93 €
5103,23729 €1.651,02 €
1.0203,10394 €3.166,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €