IGBT Trench Field Stop 650 V 160 A 625 W Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 160 A 625 W Through Hole MAX247™
MAX247
Traction Inverter Power Stages in Electric Vehicles

STGYA120M65DF2AG

DigiKey Part Number
497-18640-ND
Manufacturer
Manufacturer Product Number
STGYA120M65DF2AG
Description
IGBT TRENCH FS 650V 160A MAX247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 160 A 625 W Through Hole MAX247™
Datasheet
 Datasheet
EDA/CAD Models
STGYA120M65DF2AG Models
Product Attributes
Filter Similar Products
Category
Switching Energy
1.8mJ (on), 4.41mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
420 nC
Packaging
Tube
Td (on/off) @ 25°C
66ns/185ns
Part Status
Active
Test Condition
400V, 120A, 4.7Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
202 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
160 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
360 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 120A
Supplier Device Package
MAX247™
Power - Max
625 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,95000 €7,95 €
204,91400 €98,28 €
1004,00900 €400,90 €
5003,40358 €1.701,79 €
1.0003,31461 €3.314,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,95000 €
Unit Price with VAT:9,46050 €