IGBT Trench Field Stop 650 V 120 A 469 W Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 120 A 469 W Through Hole MAX247™
STGY80H65DFB
Traction Inverter Power Stages in Electric Vehicles

STGY80H65DFB

DigiKey Part Number
497-14564-5-ND
Manufacturer
Manufacturer Product Number
STGY80H65DFB
Description
IGBT TRENCH FS 650V 120A MAX247
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 469 W Through Hole MAX247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 80A
Power - Max
469 W
Switching Energy
2.1mJ (on), 1.5mJ (off)
Input Type
Standard
Gate Charge
414 nC
Td (on/off) @ 25°C
84ns/280ns
Test Condition
400V, 80A, 10Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
MAX247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,31000 €11,31 €
306,98167 €209,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €