STGWT38IH130D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 370
Unit Price: 3,07000 €
Datasheet

Similar


onsemi
In Stock: 21
Unit Price: 5,83000 €
Datasheet
IGBT 1300 V 63 A 250 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWT38IH130D

DigiKey Part Number
497-12254-ND
Manufacturer
Manufacturer Product Number
STGWT38IH130D
Description
IGBT 1300V 63A TO-3P
Customer Reference
Detailed Description
IGBT 1300 V 63 A 250 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1300 V
Current - Collector (Ic) (Max)
63 A
Current - Collector Pulsed (Icm)
125 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 20A
Power - Max
250 W
Switching Energy
3.4mJ (off)
Input Type
Standard
Gate Charge
127 nC
Td (on/off) @ 25°C
-/284ns
Test Condition
960V, 20A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes