IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWT30V60F

DigiKey Part Number
497-13963-5-ND
Manufacturer
Manufacturer Product Number
STGWT30V60F
Description
IGBT TRENCH FS 600V 60A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-3P
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
383µJ (on), 233µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
163 nC
Part Status
Obsolete
Td (on/off) @ 25°C
45ns/189ns
IGBT Type
Trench Field Stop
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Supplier Device Package
TO-3P
Power - Max
260 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXXH30N60B3D1IXYS510IXXH30N60B3D1-ND7,17000 €Similar
IXXH30N60C3D1IXYS546IXXH30N60C3D1-ND7,19000 €Similar
In-Stock: 542
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,23000 €3,23 €
301,79200 €53,76 €
1201,47458 €176,95 €
5101,33967 €683,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €