
STGWT30V60DF | |
|---|---|
DigiKey Part Number | 497-13770-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT30V60DF |
Description | IGBT TRENCH FS 600V 60A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-3P |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 163 nC |
Packaging Tube | Td (on/off) @ 25°C 45ns/189ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 53 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A | Supplier Device Package TO-3P |
Power - Max 258 W | Base Product Number |
Switching Energy 383µJ (on), 233µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGH30N60C3D1 | IXYS | 577 | IXGH30N60C3D1-ND | 9,46000 € | Similar |
| IXGR48N60C3D1 | IXYS | 423 | IXGR48N60C3D1-ND | 18,55000 € | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 6,54000 € | Similar |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | 6,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 30 | 1,79200 € | 53,76 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

