STGWT30HP65FB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 535
Unit Price: 3,00000 €
Datasheet
IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-3P
Traction Inverter Power Stages in Electric Vehicles

STGWT30HP65FB

DigiKey Part Number
STGWT30HP65FB-ND
Manufacturer
Manufacturer Product Number
STGWT30HP65FB
Description
IGBT TRENCH FS 650V 60A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
STGWT30HP65FB Models
Product Attributes
Filter Similar Products
Category
Switching Energy
293µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
149 nC
Packaging
Tube
Td (on/off) @ 25°C
-/146ns
Part Status
Obsolete
Test Condition
400V, 30A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
140 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Supplier Device Package
TO-3P
Power - Max
260 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWT40HP65FBSTMicroelectronics535497-16972-ND3,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes