Similar

STGWT15H60F | |
|---|---|
DigiKey Part Number | 497-17620-ND |
Manufacturer | |
Manufacturer Product Number | STGWT15H60F |
Description | IGBT TRENCH FS 600V 30A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 115 W Through Hole TO-3P |
Category | Switching Energy 136µJ (on), 207µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 81 nC |
Packaging Tube | Td (on/off) @ 25°C 24.5ns/118ns |
Part Status Obsolete | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-3P-3, SC-65-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package TO-3P |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Base Product Number |
Power - Max 115 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP15H60DF | STMicroelectronics | 1.907 | 497-14278-5-ND | 2,18000 € | Similar |


