STGWS38IH130D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.857
Unit Price: 5,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12
Unit Price: 6,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 810
Unit Price: 6,96000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,75180 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,36407 €
Datasheet
IGBT 1300 V 55 A 180 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWS38IH130D

DigiKey Part Number
497-10990-5-ND
Manufacturer
Manufacturer Product Number
STGWS38IH130D
Description
IGBT 1300V 55A TO-247
Customer Reference
Detailed Description
IGBT 1300 V 55 A 180 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
3.4mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
127 nC
Packaging
Tube
Td (on/off) @ 25°C
-/284ns
Part Status
Obsolete
Test Condition
960V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1300 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
55 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
125 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 20A
Supplier Device Package
TO-247
Power - Max
180 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW25N120H3FKSA1Infineon Technologies2.857IGW25N120H3FKSA1-ND5,98000 €Similar
IKW25N120H3FKSA1Infineon Technologies12448-IKW25N120H3FKSA1-ND6,79000 €Similar
IKW25N120T2FKSA1Infineon Technologies810IKW25N120T2FKSA1-ND6,96000 €Similar
IXGH30N120B3IXYS0238-IXGH30N120B3-ND6,75180 €Similar
IXYR50N120C3D1IXYS0IXYR50N120C3D1-ND14,36407 €Similar
Obsolete
This product is no longer manufactured. View Substitutes