


STGWF30NC60S | |
|---|---|
DigiKey Part Number | 497-10709-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWF30NC60S |
Description | IGBT 600V 35A 79W TO3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 35 A 79 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWF30NC60S Models |
Category | Switching Energy 300µJ (on), 1.28mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 96 nC |
Packaging Tube | Td (on/off) @ 25°C 21.5ns/180ns |
Part Status Active | Test Condition 480V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 35 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-3P-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A | Supplier Device Package TO-3P |
Power - Max 79 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,91353 € | 1.148,12 € |
| Unit Price without VAT: | 1,91353 € |
|---|---|
| Unit Price with VAT: | 2,27710 € |

