


STGWA80H65DFBAG | |
|---|---|
DigiKey Part Number | 497-STGWA80H65DFBAG-ND |
Manufacturer | |
Manufacturer Product Number | STGWA80H65DFBAG |
Description | IGBT TRENCH FS 650V 120A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 535 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA80H65DFBAG Models |
Category | Gate Charge 453 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C -/360ns |
Packaging Tube | Test Condition 400V, 80A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 64 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 120 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 240 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 80A | Package / Case TO-247-3 |
Power - Max 535 W | Supplier Device Package TO-247 Long Leads |
Switching Energy 3.26mJ (on), 2.33mJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 30 | 3,42900 € | 102,87 € |
| 120 | 2,86342 € | 343,61 € |
| 510 | 2,44902 € | 1.249,00 € |
| 1.020 | 2,29782 € | 2.343,78 € |
| 2.010 | 2,25532 € | 4.533,19 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

