Similar
Parametric Equivalent

STGWA80H65DFB | |
|---|---|
DigiKey Part Number | 497-16007-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA80H65DFB |
Description | IGBT TRENCH FS 650V 120A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 469 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA80H65DFB Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 414 nC |
Packaging Tube | Td (on/off) @ 25°C 84ns/280ns |
Part Status Obsolete | Test Condition 400V, 80A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 85 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 120 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 80A | Supplier Device Package TO-247 Long Leads |
Power - Max 469 W | Base Product Number |
Switching Energy 2.1mJ (on), 1.5mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWT80H65DFB | STMicroelectronics | 163 | 497-14234-5-ND | 6,26000 € | Similar |
| STGW80H65DFB | STMicroelectronics | 3.347 | 497-14368-ND | 5,44000 € | Parametric Equivalent |


