


STGWA60V60DF | |
|---|---|
DigiKey Part Number | 497-STGWA60V60DF-ND |
Manufacturer | |
Manufacturer Product Number | STGWA60V60DF |
Description | IGBT TRENCH FS 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA60V60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 334 nC |
Packaging Tube | Td (on/off) @ 25°C 60ns/208ns |
Part Status Obsolete | Test Condition 400V, 60A, 4.7Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 74 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A | Supplier Device Package TO-247 Long Leads |
Power - Max 375 W | Base Product Number |
Switching Energy 750µJ (on), 550µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWA50H65DFB2 | STMicroelectronics | 140 | 497-STGWA50H65DFB2-ND | 3,99000 € | MFR Recommended |
| STGW60V60DF | STMicroelectronics | 249 | 497-13768-5-ND | 4,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 30 | 2,35833 € | 70,75 € |
| 120 | 1,94425 € | 233,31 € |
| 510 | 1,64033 € | 836,57 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

