
STGWA60NC60WDR | |
|---|---|
DigiKey Part Number | 497-12253-ND |
Manufacturer | |
Manufacturer Product Number | STGWA60NC60WDR |
Description | IGBT 600V 130A TO247 |
Customer Reference | |
Detailed Description | IGBT 600 V 130 A 340 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A | |
Power - Max | 340 W | |
Switching Energy | 743µJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 195 nC | |
Td (on/off) @ 25°C | 40ns/240ns | |
Test Condition | 390V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 30 | 4,00400 € | 120,12 € |
| 120 | 3,60375 € | 432,45 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

