


STGWA50M65DF2AG | |
|---|---|
DigiKey Part Number | 497-STGWA50M65DF2AG-ND |
Manufacturer | |
Manufacturer Product Number | STGWA50M65DF2AG |
Description | IGBT TRENCH FS 650V 119A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 119 A 576 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 147 nC |
Series | Td (on/off) @ 25°C 29.8ns/143ns |
Packaging Tube | Test Condition 400V, 50A, 6.8Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 121.6 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 119 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 207 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Package / Case TO-247-3 |
Power - Max 576 W | Supplier Device Package TO-247 Long Leads |
Switching Energy 1.4mJ (on), 1.8mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 3,67400 € | 36,74 € |
| 100 | 2,65000 € | 265,00 € |
| 600 | 2,17415 € | 1.304,49 € |
| 1.200 | 2,04030 € | 2.448,36 € |
| 2.400 | 2,02446 € | 4.858,70 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

