



STGWA50IH65DF | |
|---|---|
DigiKey Part Number | 497-18498-ND |
Manufacturer | |
Manufacturer Product Number | STGWA50IH65DF |
Description | IGBT TRENCH FS 650V 100A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 300 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA50IH65DF Models |
Category | Switching Energy 284µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 158 nC |
Packaging Tube | Td (on/off) @ 25°C -/260ns |
Part Status Active | Test Condition 400V, 50A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 150 A | Supplier Device Package TO-247 Long Leads |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Base Product Number |
Power - Max 300 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,91300 € | 29,13 € |
| 100 | 2,07210 € | 207,21 € |
| 600 | 1,68138 € | 1.008,83 € |
| 1.200 | 1,57142 € | 1.885,70 € |
| 2.400 | 1,50443 € | 3.610,63 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

