


STGWA50HP65FB2 | |
|---|---|
DigiKey Part Number | 497-STGWA50HP65FB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA50HP65FB2 |
Description | IGBT TRENCH FS 650V 86A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 86 A 272 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA50HP65FB2 Models |
Category | Switching Energy 580µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 151 nC |
Packaging Tube | Td (on/off) @ 25°C -/115ns |
Part Status Active | Test Condition 400V, 50A, 4.7Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 86 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Supplier Device Package TO-247 Long Leads |
Power - Max 272 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 30 | 1,77867 € | 53,36 € |
| 120 | 1,45158 € | 174,19 € |
| 510 | 1,21155 € | 617,89 € |
| 1.020 | 1,12392 € | 1.146,40 € |
| 2.010 | 1,05170 € | 2.113,92 € |
| 5.010 | 1,00426 € | 5.031,34 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

