IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGWA40H65DFB2

DigiKey Part Number
497-19785-ND
Manufacturer
Manufacturer Product Number
STGWA40H65DFB2
Description
IGBT TRENCH FS 650V 72A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGWA40H65DFB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
153 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/72ns
Part Status
Active
Test Condition
400V, 40A, 4.7Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
75 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
72 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Supplier Device Package
TO-247 Long Leads
Power - Max
230 W
Base Product Number
Switching Energy
765µJ (on), 410µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,51000 €3,51 €
301,92400 €57,72 €
1201,57442 €188,93 €
5101,31804 €672,20 €
1.0201,22446 €1.248,95 €
2.0101,14734 €2.306,15 €
5.0101,10912 €5.556,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €