IGBT Trench Field Stop 650 V 87 A 441 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 87 A 441 W Through Hole TO-247 Long Leads
TO-247-3

STGWA30M65DF2AG

DigiKey Part Number
497-STGWA30M65DF2AG-ND
Manufacturer
Manufacturer Product Number
STGWA30M65DF2AG
Description
IGBT TRENCH FS 650V 87A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 87 A 441 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
87 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
441 W
Switching Energy
756µJ (on), 1.057mJ (off)
Input Type
Standard
Gate Charge
81.6 nC
Td (on/off) @ 25°C
21.6ns/138ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
151 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,37400 €23,74 €
1001,67290 €167,29 €
6001,34707 €808,24 €
1.2001,25535 €1.506,42 €
2.4001,24120 €2.978,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €