


STGWA30IH65DF | |
|---|---|
DigiKey Part Number | 497-STGWA30IH65DF-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30IH65DF |
Description | IGBT TRENCH FS 650V 60A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 180 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30IH65DF Models |
Category | Switching Energy 123µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C -/200ns |
Part Status Active | Test Condition 400V, 30A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 60 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 90 A | Supplier Device Package TO-247 Long Leads |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 30A | Base Product Number |
Power - Max 180 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 30 | 1,61667 € | 48,50 € |
| 120 | 1,31483 € | 157,78 € |
| 510 | 1,09345 € | 557,66 € |
| 1.020 | 1,01260 € | 1.032,85 € |
| 2.010 | 0,94597 € | 1.901,40 € |
| 5.010 | 0,88953 € | 4.456,55 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

