


STGWA30IH160DF2 | |
|---|---|
DigiKey Part Number | 497-STGWA30IH160DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30IH160DF2 |
Description | TRENCH GATE FIELD-STOP 1600 V, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1600 V 85 A 395 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30IH160DF2 Models |
Category | Power - Max 395 W |
Manufacturer STMicroelectronics | Switching Energy 1.83mJ |
Series | Input Type Standard |
Packaging Tube | Gate Charge 211 nC |
Part Status Active | Td (on/off) @ 25°C -/331ns |
IGBT Type Trench Field Stop | Test Condition 600V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 85 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 30A | Supplier Device Package TO-247 Long Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 30 | 2,77167 € | 83,15 € |
| 120 | 2,29783 € | 275,74 € |
| 510 | 1,95045 € | 994,73 € |
| 1.020 | 1,82370 € | 1.860,17 € |
| 2.010 | 1,75292 € | 3.523,37 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

