



STGWA30H65FB | |
|---|---|
DigiKey Part Number | STGWA30H65FB-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30H65FB |
Description | IGBT TRENCH FS 650V 60A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-247 Long Leads |
Category | Switching Energy 151mJ (on), 293mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 149 nC |
Packaging Tube | Td (on/off) @ 25°C 37ns/146ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 60 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 120 A | Supplier Device Package TO-247 Long Leads |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Base Product Number |
Power - Max 260 W |

