


STGWA25IH135DF2 | |
|---|---|
DigiKey Part Number | 497-STGWA25IH135DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA25IH135DF2 |
Description | IGBT TRENCH FS 1350V 50A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 50 A 340 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA25IH135DF2 Models |
Category | Power - Max 340 W |
Manufacturer STMicroelectronics | Switching Energy 1mJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 166 nC |
Part Status Active | Test Condition 600V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1350 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 100 A | Supplier Device Package TO-247 Long Leads |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29400 € | 22,94 € |
| 30 | 2,07300 € | 62,19 € |
| 120 | 1,87550 € | 225,06 € |
| 270 | 1,79096 € | 483,56 € |
| 510 | 1,73692 € | 885,83 € |
| 1.020 | 1,68802 € | 1.721,78 € |
| 2.520 | 1,63697 € | 4.125,16 € |
| 5.010 | 1,60600 € | 8.046,06 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


