
STGWA25H120DF2 | |
|---|---|
DigiKey Part Number | 497-15548-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA25H120DF2 |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGWA25H120DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 600µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 29ns/130ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 303 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 30 | 3,14067 € | 94,22 € |
| 120 | 2,61967 € | 314,36 € |
| 510 | 2,23780 € | 1.141,28 € |
| 1.020 | 2,19345 € | 2.237,32 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

