


STGWA20M65DF2 | |
|---|---|
DigiKey Part Number | STGWA20M65DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA20M65DF2 |
Description | IGBT TRENCH FS 650V 40A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 166 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA20M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 166 W | |
Switching Energy | 140µJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 63 nC | |
Td (on/off) @ 25°C | 26ns/108ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 166 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,16590 € | 699,54 € |
| Unit Price without VAT: | 1,16590 € |
|---|---|
| Unit Price with VAT: | 1,38742 € |

