IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGWA15H120F2

DigiKey Part Number
497-15547-5-ND
Manufacturer
Manufacturer Product Number
STGWA15H120F2
Description
IGBT TRENCH FS 1200V 30A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGWA15H120F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
380µJ (on), 370µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
67 nC
Part Status
Obsolete
Td (on/off) @ 25°C
23ns/111ns
IGBT Type
Trench Field Stop
Test Condition
600V, 15A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 15A
Supplier Device Package
TO-247-3
Power - Max
259 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.