


STGWA100H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGWA100H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA100H65DFB2 |
Description | IGBT TRENCH FS 650V 145A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 145 A 441 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA100H65DFB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 145 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 441 W | |
Switching Energy | 2.2mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 288 nC | |
Td (on/off) @ 25°C | 30ns/130ns | |
Test Condition | 400V, 100A, 2.2Ohm, 15V | |
Reverse Recovery Time (trr) | 123 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 30 | 3,39433 € | 101,83 € |
| 120 | 2,83892 € | 340,67 € |
| 510 | 2,43206 € | 1.240,35 € |
| 1.020 | 2,41376 € | 2.462,04 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

