IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW75H65DFB2-4

DigiKey Part Number
497-STGW75H65DFB2-4-ND
Manufacturer
Manufacturer Product Number
STGW75H65DFB2-4
Description
IGBT TRENCH FS 650V 115A TO-247
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 115 A 357 W Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
STGW75H65DFB2-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
115 A
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Power - Max
357 W
Switching Energy
992µJ (on), 766µJ (off)
Input Type
Standard
Gate Charge
207 nC
Td (on/off) @ 25°C
22ns/121ns
Test Condition
400V, 75A, 10Ohm, 15V
Reverse Recovery Time (trr)
88 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,08000 €7,08 €
304,12000 €123,60 €
1203,46983 €416,38 €
5103,06125 €1.561,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,08000 €
Unit Price with VAT:8,42520 €