IGBT Trench Field Stop 650 V 120 A 360 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW60H65DF

DigiKey Part Number
497-13105-5-ND
Manufacturer
Manufacturer Product Number
STGW60H65DF
Description
IGBT TRENCH FS 650V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 360 W Through Hole TO-247-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
206 nC
Packaging
Tube
Td (on/off) @ 25°C
67ns/165ns
Part Status
Obsolete
Test Condition
400V, 60A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
62 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 60A
Supplier Device Package
TO-247-3
Power - Max
360 W
Base Product Number
Switching Energy
1.5mJ (on), 1.1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.