IGBT 600 V 110 A 284 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW50HF60S

DigiKey Part Number
497-11086-5-ND
Manufacturer
Manufacturer Product Number
STGW50HF60S
Description
IGBT 600V 110A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 110 A 284 W Through Hole TO-247-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
200 nC
Packaging
Tube
Td (on/off) @ 25°C
50ns/220ns
Part Status
Obsolete
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
110 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
130 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.45V @ 15V, 30A
Supplier Device Package
TO-247-3
Power - Max
284 W
Base Product Number
Switching Energy
250µJ (on), 4.2mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWA50M65DF2STMicroelectronics600497-16973-ND4,85000 €Similar
APT60GT60BRGMicrochip Technology1.965APT60GT60BRG-ND13,50000 €Similar
IGW50N60H3FKSA1Infineon Technologies15IGW50N60H3FKSA1-ND4,94000 €Similar
IGW50N60TFKSA1Infineon Technologies46IGW50N60TFKSA1-ND4,44000 €Similar
IXXH50N60C3IXYS0IXXH50N60C3-ND4,63580 €Similar
In-Stock: 394
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,42000 €5,42 €
303,13133 €93,94 €
1202,67717 €321,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €