
STGW50H65DFB2-4 | |
|---|---|
DigiKey Part Number | 497-STGW50H65DFB2-4-ND |
Manufacturer | |
Manufacturer Product Number | STGW50H65DFB2-4 |
Description | IGBT TRENCH FS 650V 86A TO-247-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 86 A 272 W Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STGW50H65DFB2-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 86 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 272 W | |
Switching Energy | 629µJ (on), 478µJ (off) | |
Input Type | Standard | |
Gate Charge | 151 nC | |
Td (on/off) @ 25°C | 18ns/128ns | |
Test Condition | 400V, 50A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 30 | 2,55900 € | 76,77 € |
| 120 | 2,11892 € | 254,27 € |
| 510 | 1,79633 € | 916,13 € |
| 1.020 | 1,70129 € | 1.735,32 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

