Similar
Similar
Similar
Similar
Similar
Similar
Similar

STGW40NC60V | |
|---|---|
DigiKey Part Number | 497-4358-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW40NC60V |
Description | IGBT 600V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 260 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 330µJ (on), 720µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 214 nC |
Packaging Tube | Td (on/off) @ 25°C 43ns/140ns |
Part Status Obsolete | Test Condition 390V, 40A, 3.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 260 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT40GT60BRG | Microchip Technology | 576 | APT40GT60BRG-ND | 8,99000 € | Similar |
| FGH40N60SFDTU | onsemi | 693 | FGH40N60SFDTU-ND | 4,33000 € | Similar |
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 6,64000 € | Similar |
| FGH40N60UFDTU | onsemi | 790 | FGH40N60UFDTU-ND | 3,50000 € | Similar |
| IGW40N60H3FKSA1 | Infineon Technologies | 179 | 448-IGW40N60H3FKSA1-ND | 5,36000 € | Similar |




