Similar

STGW35NC60WD | |
|---|---|
DigiKey Part Number | 497-7488-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW35NC60WD |
Description | IGBT 600V 70A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 260 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 102 nC |
Series | Td (on/off) @ 25°C 29.5ns/118ns |
Packaging Tube | Test Condition 390V, 20A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 40 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 70 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 260 W | Base Product Number |
Switching Energy 305µJ (on), 181µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 425 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |


