STGW35NB60SD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 548
Unit Price: 2,62000 €
Datasheet

Similar


onsemi
In Stock: 431
Unit Price: 7,07000 €
Datasheet
IGBT 600 V 70 A 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 70 A 200 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW35NB60SD

DigiKey Part Number
497-16202-5-ND
Manufacturer
Manufacturer Product Number
STGW35NB60SD
Description
IGBT 600V 70A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 70 A 200 W Through Hole TO-247-3
EDA/CAD Models
STGW35NB60SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
250 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 20A
Power - Max
200 W
Switching Energy
840µJ (on), 7.4mJ (off)
Input Type
Standard
Gate Charge
83 nC
Td (on/off) @ 25°C
92ns/1.1µs
Test Condition
480V, 20A, 100Ohm, 15V
Reverse Recovery Time (trr)
44 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes