STGW35NB60S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 393
Unit Price: 6,64000 €
Datasheet
IGBT 600 V 70 A 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW35NB60S

DigiKey Part Number
497-7486-5-ND
Manufacturer
Manufacturer Product Number
STGW35NB60S
Description
IGBT 600V 70A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 70 A 200 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
840µJ (on), 7.4mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
83 nC
Packaging
Tube
Td (on/off) @ 25°C
92ns/1.1µs
Part Status
Obsolete
Test Condition
480V, 20A, 100Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
70 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
250 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 20A
Supplier Device Package
TO-247-3
Power - Max
200 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40N60SMD-F085onsemi393FGH40N60SMD-F085OS-ND6,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes