STGW35HF60WDI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 2,66000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,86250 €
Datasheet

Similar


Infineon Technologies
In Stock: 105
Unit Price: 3,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 259
Unit Price: 3,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.027
Unit Price: 4,23000 €
Datasheet

Similar


IXYS
In Stock: 577
Unit Price: 9,04000 €
Datasheet

Similar


IXYS
In Stock: 547
Unit Price: 6,26000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 6,18000 €
Datasheet
IGBT 600 V 60 A 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 60 A 200 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW35HF60WDI

DigiKey Part Number
497-10074-5-ND
Manufacturer
Manufacturer Product Number
STGW35HF60WDI
Description
IGBT 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-247-3
EDA/CAD Models
STGW35HF60WDI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
200 W
Switching Energy
185µJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
30ns/175ns
Test Condition
390V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes