Direct
Similar
Similar
Similar
Similar
Similar

STGW30NC60W | |
|---|---|
DigiKey Part Number | 497-5009-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30NC60W |
Description | IGBT 600V 60A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 305µJ (on), 181µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 102 nC |
Packaging Tube | Td (on/off) @ 25°C 29.5ns/118ns |
Part Status Obsolete | Test Condition 390V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW30H65FB | STMicroelectronics | 142 | 497-14467-5-ND | 3,78000 € | Direct |
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,82975 € | Similar |
| IGW30N60TFKSA1 | Infineon Technologies | 93 | IGW30N60TFKSA1-ND | 4,16000 € | Similar |
| IKW30N60H3FKSA1 | Infineon Technologies | 255 | 448-IKW30N60H3FKSA1-ND | 4,14000 € | Similar |
| IKW30N60TFKSA1 | Infineon Technologies | 30 | IKW30N60TFKSA1-ND | 5,18000 € | Similar |





