Similar
Similar
Similar
Similar
Similar

STGW30N120KD | |
|---|---|
DigiKey Part Number | 497-7015-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30N120KD |
Description | IGBT 1200V 60A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 1200 V 60 A 220 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 105 nC |
Series | Td (on/off) @ 25°C 36ns/251ns |
Packaging Tube | Test Condition 960V, 20A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 84 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 125°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.85V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 220 W | Base Product Number |
Switching Energy 2.4mJ (on), 4.3mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW25N120H3FKSA1 | Infineon Technologies | 2.857 | IGW25N120H3FKSA1-ND | 5,98000 € | Similar |
| IKW25N120H3FKSA1 | Infineon Technologies | 12 | 448-IKW25N120H3FKSA1-ND | 6,79000 € | Similar |
| IKW25N120T2FKSA1 | Infineon Technologies | 810 | IKW25N120T2FKSA1-ND | 6,96000 € | Similar |
| IXGH30N120B3 | IXYS | 0 | 238-IXGH30N120B3-ND | 6,75180 € | Similar |
| IXYR50N120C3D1 | IXYS | 0 | IXYR50N120C3D1-ND | 14,36407 € | Similar |




