Upgrade
Similar

STGW20NB60KD | |
|---|---|
DigiKey Part Number | 497-2654-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW20NB60KD |
Description | IGBT 600V 50A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 50 A 170 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 85 nC |
Series | Td (on/off) @ 25°C 39ns/105ns |
Packaging Tube | Test Condition 480V, 20A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 80.5 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 170 W | Base Product Number |
Switching Energy 675µJ (on), 500µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW20N60H3FKSA1 | Infineon Technologies | 143 | IKW20N60H3FKSA1-ND | 3,69000 € | Upgrade |
| IKW20N60TFKSA1 | Infineon Technologies | 0 | IKW20N60TFKSA1-ND | 4,95000 € | Similar |


