STGW19NC60W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2
Unit Price: 3,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 159
Unit Price: 3,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.982
Unit Price: 3,86000 €
Datasheet
IGBT 600 V 42 A 140 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW19NC60W

DigiKey Part Number
497-9062-5-ND
Manufacturer
Manufacturer Product Number
STGW19NC60W
Description
IGBT 600V 42A 140W TO247
Customer Reference
Detailed Description
IGBT 600 V 42 A 140 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
42 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
140 W
Switching Energy
81µJ (on), 125µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
25ns/90ns
Test Condition
390V, 12A, 10Ohm, 15V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes