
STGW100H65FB2-4 | |
|---|---|
DigiKey Part Number | 497-STGW100H65FB2-4-ND |
Manufacturer | |
Manufacturer Product Number | STGW100H65FB2-4 |
Description | IGBT TRENCH FS 650V 145A TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 145 A 441 W Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STGW100H65FB2-4 Models |
Category | Switching Energy 1.06mJ (on), 1.14mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 288 nC |
Packaging Tube | Td (on/off) @ 25°C 23ns/141ns |
Part Status Active | Test Condition 400V, 100A, 3.3Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 145 A | Package / Case TO-247-4 |
Current - Collector Pulsed (Icm) 300 A | Supplier Device Package TO-247-4 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 100A | Base Product Number |
Power - Max 441 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 30 | 5,12333 € | 153,70 € |
| 120 | 4,34100 € | 520,92 € |
| 510 | 3,76820 € | 1.921,78 € |
| 1.020 | 3,72788 € | 3.802,44 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

